United Chemi ConEMVH350ARA471MKG5S
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 16mm) SMD 0.11 Ohm 0.9A 5000h 125°C T/R Automotive AEC-Q200
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EMVH350ARA471MKG5S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its leakage current is 493.5@2Min μA. This product is 16 mm tall with a diameter of 12.5 mm. Its capacitance value is 470uF.