United Chemi ConEMVY350ADA221MHA0G
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
3A999c. | |
Obsolete | |
8532220055 | |
Automotive | Yes |
PPAP | Unknown |
By implementing this electrolytic EMVY350ADA221MHA0G aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 77@2Min μA. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 220uF.