SOURIAUEN2997SE01610ANSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.4020 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
10 | |
PIN | |
Crimp | |
16-10 | |
16-20 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Stainless Steel | |
Passivated | |
13 | |
-65 | |
260 | |
5000 | |
3.8 | |
Screw Lock | |
500 | |
36.33 | |
31.88 | |
31.88 |
Connect your circular inputs with this mil-c-83723 circular EN2997SE01610AN connector from Souriau. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-10. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 260 °C. It uses the crimp termination method. This product is 36.33 mm long, 31.88 mm tall and 31.88 mm deep.