SwitchcraftEN3C5MXSteckverbinder, rund
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
5 | |
M | |
Solder Cup | |
20 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Thermoplastic Polymer | |
3 | |
600VAC | |
IP66/IP68 | |
100 | |
5 | |
600 | |
18 | |
55.9 | |
Bulk |
Look how much better your peripherals will perform when attaching this EN3C5MX connector from Switchcraft. It has a straight body orientation. It has a plug type gender. This male connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.9 mm long with a diameter of 18 mm. It uses the solder cup termination method.