SwitchcraftEN3C6MCXSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best EN3C6MCX connector from Switchcraft to create a solid connection for your cylindrical cable housing. This male connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 55.9 mm long with a diameter of 18 mm.