IntelEN80C251SQ16Microcontrollers - MCUs
MCU 8-bit 80C51 CISC ROMLess 5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
MCS251 | |
CISC | |
80C51 | |
8051 | |
16 | |
16 | |
8 | |
PROM | |
16KB | |
512B | |
256KB | |
Yes | |
32 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4.5 | |
5 | |
5.5 | |
1500 | |
0 | |
70 | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.81(Min) |
Verpackungsbreite | 16.7(Max) |
Verpackungslänge | 16.7(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
This EN80C251SQ16 microcontroller from Intel will make your CPU more versatile and quick. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 16 MHz. It has romless program memory. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor.