C&KEP11S2D1CBEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this EP11S2D1CBE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP11S2D1CBE push switch has a PC pin termination style. This product is 8.13 mm long, 25.18 mm tall and 5.08 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.