C&KEP11SD1ABEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Manually control your circuit components with this EP11SD1ABE push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11SD1ABE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.32 mm tall.
EDA / CAD Models |