C&KEP11SD1CQEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this EP11SD1CQE push button switch manufactured from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP11SD1CQE push switch has a PC pin termination style. This product is 8.13 mm long, 18.85 mm tall and 5.08 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.