C&KEP12FPD1AVBEDruckknopfschalter
Switch Push Button ON Mom SPDT Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this EP12FPD1AVBE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP12FPD1AVBE push switch has a PC pin termination style. This product is 6.22 mm long, 8.77 mm tall and 19.105 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.