C&KEP12SD1SAPEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
5.46 | |
1 | |
Surface Mount | |
Gull Wing | |
3 | |
2.28 | |
2.54 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Right Angle | |
-30 | |
85 | |
Tape and Reel | |
8.13 | |
4.5 | |
9.07 | |
5.72 | |
N/A | |
10.41 | |
N/A | |
5.72 |
Never worry about turning off components or cutting off certain sections of a circuit with this EP12SD1SAPE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP12SD1SAPE push switch has a gull wing termination style. This product is 5.72 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.