50% Off

PanasonicERA-2AEB4872XWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0402 48.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-2AEB4872X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 48.7K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.