50% Off
PanasonicERA-W27J102XWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Film 0402 1K Ohm 5% 0.031W(1/32W) 2700ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1K | |
5% | |
No | |
0.031 (1/32) | |
Metal Film | |
-40 | |
125 | |
±2700 | |
70 to 125 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0006 | |
Surface Mount |
EDA / CAD Models |