SamtecERF8-013-07.0-S-DV-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro High Speed Socket Strip SKT 26 POS 0.8mm Solder ST SMD T/R

Use this micro high speed socket strip ERF8-013-07.0-S-DV-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 26 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 16.4 mm long, 7.25 mm tall and 5.6 mm deep. ERF8-013-07.0-S-DV-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

75 Stück: heute versandbereit

    Total4,59 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      75
      Country Of origin:
      China
         
      • Price: 4,5916 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 75 Stück
      • Price: 4,5916 €