PanasonicERG2SJ102VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 1K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
If you are in the market for a cost-effective alternative to surface-mount components, the ERG-2SJ102V fixed single through-hole resistor from Panasonic could be of use in your design. This dependable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±350 ppm/°C. This device is made with metal oxide technology. This product is 12 mm long. It has a tolerance of 5%. The ERG-2SJ102V part has an axial termination style. This part has an operating temperature of -55 to 200 °C.
EDA / CAD Models |