PanasonicERG2SJ103AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 10K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
The ERG-2SJ103A fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±350 ppm/°C. It has a tolerance of 5%. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ103A part has an axial termination style. This product is 12 mm long.