PanasonicERG-2SJ111Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 110 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the ERG-2SJ111 fixed single through-hole resistor from Panasonic is the component for you. This product has a resistance value of 110 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device is made with metal oxide technology. It has a tolerance of 5%. The ERG-2SJ111 part has an axial termination style.
EDA / CAD Models |