PanasonicERG2SJ153VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 15K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
In addition to being very cost-effective, the ERG-2SJ153V fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±350 ppm/°C. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The ERG-2SJ153V part has an axial termination style. This product is 12 mm long.
EDA / CAD Models |