PanasonicERG2SJ221VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.70 | |
Automotive | Yes |
PPAP | Unknown |
If you are designing a basic printed circuit that requires some resistance between components, the ERG-2SJ221V fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 220 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device is made with metal oxide technology. It has a tolerance of 5%. The ERG-2SJ221V part has an axial termination style.
EDA / CAD Models |