PanasonicERG2SJ240Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 24 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Oxide Film 24 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |