PanasonicERG2SJ272Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 2.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ERG-2SJ272 fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ272 part has an axial termination style. This device is made with metal oxide technology. This product is 12 mm long. It has a tolerance of 5%.
EDA / CAD Models |