PanasonicERG-2SJ391EWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 390 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-2SJ391E fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 390 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. The ERG-2SJ391E part has a radial termination style. This device utilizes metal oxide technology. This product is 12 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C.
EDA / CAD Models |