PanasonicERG-2SJ393EWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 39K Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Tape and Box Automotive
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
39K | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
200 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Radial | |
2 | |
Formed | |
Tape and Box | |
Cylindrical | |
4 | |
12 | |
0.66 | |
Through Hole |
EDA / CAD Models |