PanasonicERG2SJ512AWiderstand, fest, Einzeldurchsteckloch

Res Metal Oxide Film 5.1K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the ERG-2SJ512A fixed single through-hole resistor from Panasonic could be of use in your design. This part has a power rating of 2 W. This product has a resistance value of 5.1K Ohm. Its temperature coefficient is ±350 ppm/°C. It has a tolerance of 5%. This product is 12 mm long. The ERG-2SJ512A part has an axial termination style. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.