PanasonicERG-2SJ563AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 56K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
In addition to being very cost-effective, the ERG-2SJ563A fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 56K Ohm. Its temperature coefficient is ±350 ppm/°C. This device is made with metal oxide technology. It has a tolerance of 5%. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. The ERG-2SJ563A part has an axial termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
