PanasonicERG2SJ622AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 6.2K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-2SJ622A fixed single through-hole resistor. This product has a resistance value of 6.2K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This device utilizes metal oxide technology. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The ERG-2SJ622A part has an axial termination style.