PanasonicERG-2SJ911EWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 910 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |