Meist Gesucht
PanasonicERG-3SJ101VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 100 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
100 | |
5% | |
350 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Box | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-3SJ101V fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 100 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This part has an operating temperature of -55 to 200 °C. The ERG-3SJ101V part has an axial termination style. It has a tolerance of 5%. This product is 15 mm long. This device utilizes metal oxide technology.
EDA / CAD Models |