PanasonicERG-3SJ104AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 100K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERG-3SJ104A | |
| Automotive | No |
| PPAP | No |
In addition to being very cost-effective, the ERG-3SJ104A fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. This product is 15 mm long. The ERG-3SJ104A part has an axial termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
