50% Off
PanasonicERG-3SJ150Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 15 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
15 | |
5% | |
350 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
Look no further than Panasonic's ERG-3SJ150 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-3SJ150 part has an axial termination style. It has a tolerance of 5%. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long.
EDA / CAD Models |