PanasonicERG3SJ223Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 22K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
ERG-3SJ223 | |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the ERG-3SJ223 fixed single through-hole resistor from Panasonic can offer you a solution. This part has a power rating of 3 W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The ERG-3SJ223 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long. This device is made with metal oxide technology.
EDA / CAD Models |