PanasonicERG3SJ301Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 300 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
In addition to being very cost-effective, the ERG-3SJ301 fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This product has a resistance value of 300 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ERG-3SJ301 part has an axial termination style. This device is made with metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long.
EDA / CAD Models |