PanasonicERG3SJ330AWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 33 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Look no further than Panasonic's ERG-3SJ330A fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 3 W. This product has a resistance value of 33 Ohm. Its temperature coefficient is ±300 ppm/°C. The ERG-3SJ330A part has an axial termination style. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long. It has a tolerance of 5%.
EDA / CAD Models |