PanasonicERG3SJ472Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 4.7K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-3SJ472 fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 4.7K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device is made with metal oxide technology. This product is 15 mm long. The ERG-3SJ472 part has an axial termination style.
EDA / CAD Models |