PanasonicERG3SJ621VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 620 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-3SJ621V fixed single through-hole resistor from Panasonic is for you! This part has a power rating of 3 W. This product has a resistance value of 620 Ohm. Its temperature coefficient is ±300 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. The ERG-3SJ621V part has an axial termination style. This product is 15 mm long. This device utilizes metal oxide technology.
EDA / CAD Models |