PanasonicERG-3SJ683Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 68K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
68K | |
5% | |
350 | |
3 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
5.5 | |
15 | |
1.47 | |
0.8 | |
38 | |
Through Hole |
EDA / CAD Models |