PanasonicERG-3SJ750Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 75 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the ERG-3SJ750 fixed single through-hole resistor from Panasonic is the component for you. This product has a resistance value of 75 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. The ERG-3SJ750 part has an axial termination style. This product is 15 mm long.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
