PanasonicERG3SJ911VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 910 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
If you are designing a basic printed circuit that requires some resistance between components, the ERG-3SJ911V fixed single through-hole resistor from Panasonic can offer you a solution. This product has a resistance value of 910 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±300 ppm/°C. It has a tolerance of 5%. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long. The ERG-3SJ911V part has an axial termination style.
EDA / CAD Models |