PanasonicERG2SJ300VWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 30 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
30 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Box | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
EDA / CAD Models |