PanasonicERG5SJ680Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 68 Ohm 5% 5W ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Bulk
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
68 | |
5% | |
500 | |
5 | |
Metal Oxide Film | |
-55 | |
200 | |
±200 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
8 | |
24 | |
3.54 | |
0.8 | |
38 | |
Through Hole |
EDA / CAD Models |