50% Off

PanasonicERJ14YJ7R5UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 7.5 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-14YJ7R5U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 7.5 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

2.478 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1716+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      2478
      Country Of origin:
      Japan
         
      • Price: 0,0696 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1716+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.478 Stück
      • Price: 0,0696 €