50% Off

PanasonicERJ1GEF1053CWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 105K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-1GEF1053C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 105K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

20.032 Stück: heute versandbereit

This item has been discontinued

    Total0,02 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      20032
      Country Of origin:
      Japan
         
      • Price: 0,0160 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Japan
      • In Stock: 20.032 Stück
      • Price: 0,0160 €