50% Off

PanasonicERJ1GEF14R0CWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 14 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-1GEF14R0C fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 14 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

12.265 Stück: heute versandbereit

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      12265
      Country Of origin:
      Japan
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Japan
      • In Stock: 12.265 Stück
      • Price: 0,0035 €