PanasonicERJ1TRQJR27UWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
270m | |
5% | |
Yes | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.6 | |
0.045 | |
Surface Mount |
The ERJ-1TRQJR27U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 270m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology.
EDA / CAD Models |