Reduced Price
PanasonicERJ-2RKD27R0XWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 27 Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
27 | |
0.5% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
EDA / CAD Models |