50% Off
PanasonicERJ3GEYJ390VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 39 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a ERJ-3GEYJ390V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 39 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.
EDA / CAD Models |