PanasonicERJ-P06J300VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 30 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
30 | |
5% | |
400 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±300 | |
70 to 155 | |
No | |
Yes | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.004 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this ERJ-P06J300V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 30 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
EDA / CAD Models |