PanasonicERJ-3GEYJ151VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 150 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3GEYJ151V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 150 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

15.888 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      15888
      Country Of origin:
      China
         
      • Price: 0,0031 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 15.888 Stück
      • Price: 0,0031 €