Artesyn Embedded PowerERM04B72-HSDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 72VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 20(Max) |
Verpackungsbreite | 36.8 |
Verpackungslänge | 57.9 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Quarter-Brick |
8 |
Provide the ability to switch between voltages by using this step down ERM04B72-HS DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.