Artesyn Embedded PowerERM04B72DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 72VIN 1-OUT 12V 4.17A 50W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
43 | |
72 | |
101 | |
12 | |
4.17 | |
50 | |
3000VAC | |
DC/DC | |
320 | |
Yes | |
0.3% | |
0.2% | |
92 | |
-40 | |
85 | |
Fixed | |
Befestigung | Through Hole |
Verpackungshöhe | 12.7 |
Verpackungsbreite | 36.8 |
Verpackungslänge | 57.9 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Quarter-Brick |
8 |
Provide the ability to switch between voltages by using this step down ERM04B72 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.